Renesas Electronics RZ/T2H MPU

Renesas Electronics RZ/T2H MPU is a powerful, high-end microprocessor unit that combines robust application processing with precise real-time control on a single chip, ideal for automation equipment and robotics. The Renesas Electronics RZ/T2H MPU has up to four Arm® Cortex®-A55 cores running at 1.2GHz and two Arm Cortex-R52 cores for real-time tasks. The MPU offers advanced processing capabilities for complex applications like multi-axis motor control and industrial Ethernet protocol management. Supporting high-speed LPDDR4 memory, it provides flexible compatibility with Linux, RTOS, or BareMetal software for versatile application development. The RZ/T2H also features high-speed PCIe Gen3 and LPDDR4 interfaces, allowing for seamless integration with external modules like Wi-Fi 6 and local 5G, further enhancing its capability for demanding industrial applications.

Features

  • 4x Arm Cortex-A55 (1.2GHz), 2x Arm Cortex-R52 (1GHz)
  • Motor control peripherals for up to nine axes
  • Encoder I/F (A-format, BiSS-C, EnDat2.2, HIPERFACE DSL, etc.)
  • 32-bit LPDDR4-3200 (in-line ECC)
  • Industrial Ethernet (TSN, EtherCAT, PROFINET RT/IRT, EtherNet/IP, etc.)
  • 2x PCIe (Gen3)
  • Security (option)

Applications

  • Industrial automation
  • Autonomous mobile robots (AMR)
  • Automated guided vehicles (AGV)
  • Industrial robotics
  • Motion control
  • Programmable logic controllers

Videos

Block Diagram

Block Diagram - Renesas Electronics RZ/T2H MPU
Published: 2024-11-25 | Updated: 2024-12-10